C1206C392F5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.11688
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.77290
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.697
Unit Price: kr.15.85000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.6.71799
Datasheet

Direct


KYOCERA AVX
In Stock: 3.900
Unit Price: kr.8.50000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.71799
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.71799
Datasheet

Upgrade


KYOCERA AVX
In Stock: 230
Unit Price: kr.6.34000
Datasheet
3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C392F5GALTU

DigiKey Part Number
399-C1206C392F5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C392F5GALTU
Description
CAP CER 3900PF 50V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C392F5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.94563kr.19,782.52
Manufacturers Standard Package
Unit Price without VAT:kr.4.94563
Unit Price with VAT:kr.6.18204