3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C392F5GACTU

DigiKey Part Number
399-C1206C392F5GACTUTR-ND - Tape & Reel (TR)
399-C1206C392F5GACTUCT-ND - Cut Tape (CT)
399-C1206C392F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C392F5GACTU
Description
CAP CER 3900PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C392F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.85000kr.15.85
10kr.10.86000kr.108.60
50kr.8.86840kr.443.42
100kr.8.25340kr.825.34
500kr.7.21302kr.3,606.51
1.000kr.6.89107kr.6,891.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.40752kr.25,630.08
8.000kr.6.22769kr.49,821.52
Manufacturers Standard Package
Unit Price without VAT:kr.15.85000
Unit Price with VAT:kr.19.81250