Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C154K1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C154K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C154K1RECTU |
Description | CAP CER 1206 150NF 100V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154K1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154K1REC7210 | KEMET | 0 | C1206C154K1REC7210-ND | kr.0.19502 | Parametric Equivalent |
| C1206C154K1RECAUTO | KEMET | 0 | C1206C154K1RECAUTO-ND | kr.0.25192 | Parametric Equivalent |
| C1206C154K1RECAUTO7210 | KEMET | 0 | C1206C154K1RECAUTO7210-ND | kr.0.24415 | Parametric Equivalent |
| C1206F154K1RACTU | KEMET | 0 | 399-C1206F154K1RACTUTR-ND | kr.1.06347 | Parametric Equivalent |
| C1206J154K1RACTU | KEMET | 5.030 | 399-11954-1-ND | kr.4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.20142 | kr.1,208.52 |
| Unit Price without VAT: | kr.0.20142 |
|---|---|
| Unit Price with VAT: | kr.0.25178 |











