Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B154K101CT | |
|---|---|
DigiKey Part Number | 1292-1206B154K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B154K101CT |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B154K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH31B154K101CT | Walsin Technology Corporation | 0 | 1292-SH31B154K101CTTR-ND | kr.0.25899 | Parametric Equivalent |
| 885012208119 | Würth Elektronik | 2.592 | 732-12103-1-ND | kr.1.65000 | Parametric Equivalent |
| C1206C154K1REC7210 | KEMET | 0 | C1206C154K1REC7210-ND | kr.0.19502 | Parametric Equivalent |
| C1206C154K1RECAUTO | KEMET | 0 | C1206C154K1RECAUTO-ND | kr.0.25192 | Parametric Equivalent |
| C1206C154K1RECAUTO7210 | KEMET | 0 | C1206C154K1RECAUTO7210-ND | kr.0.24415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.23499 | kr.469.98 |
| Unit Price without VAT: | kr.0.23499 |
|---|---|
| Unit Price with VAT: | kr.0.29374 |









