0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J154K1RACTU

DigiKey Part Number
399-11954-2-ND - Tape & Reel (TR)
399-11954-1-ND - Cut Tape (CT)
399-11954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J154K1RACTU
Description
CAP CER 0.15UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206J154K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92900kr.29.29
50kr.2.23540kr.111.77
100kr.2.02250kr.202.25
500kr.1.66310kr.831.55
1.000kr.1.55197kr.1,551.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.46055kr.2,921.10
4.000kr.1.38529kr.5,541.16
6.000kr.1.34760kr.8,085.60
10.000kr.1.30582kr.13,058.20
14.000kr.1.28140kr.17,939.60
20.000kr.1.25790kr.25,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250