

885012208119 | |
---|---|
DigiKey Part Number | 732-12103-2-ND - Tape & Reel (TR) 732-12103-1-ND - Cut Tape (CT) 732-12103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208119 |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.91500 | kr.9.15 |
50 | kr.0.65800 | kr.32.90 |
100 | kr.0.57920 | kr.57.92 |
500 | kr.0.44812 | kr.224.06 |
1.000 | kr.0.40762 | kr.407.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.37437 | kr.748.74 |
4.000 | kr.0.34701 | kr.1,388.04 |
6.000 | kr.0.33332 | kr.1,999.92 |
10.000 | kr.0.31816 | kr.3,181.60 |
14.000 | kr.0.30929 | kr.4,330.06 |
20.000 | kr.0.30077 | kr.6,015.40 |
24.000 | kr.0.29673 | kr.7,121.52 |
48.000 | kr.0.28313 | kr.13,590.24 |
50.000 | kr.0.28241 | kr.14,120.50 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |