
KTF101B154K31NLT00 | |
---|---|
DigiKey Part Number | 565-KTF101B154K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B154K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B154K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B154K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.85000 | kr.6.85 |
10 | kr.4.41600 | kr.44.16 |
50 | kr.3.45340 | kr.172.67 |
100 | kr.3.15580 | kr.315.58 |
500 | kr.2.65408 | kr.1,327.04 |
1.000 | kr.2.49888 | kr.2,498.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.30718 | kr.6,921.54 |
6.000 | kr.2.21331 | kr.13,279.86 |
9.000 | kr.2.16629 | kr.19,496.61 |
15.000 | kr.2.11416 | kr.31,712.40 |
21.000 | kr.2.08370 | kr.43,757.70 |
30.000 | kr.2.05437 | kr.61,631.10 |
Unit Price without VAT: | kr.6.85000 |
---|---|
Unit Price with VAT: | kr.8.56250 |