Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C105K5REC | |
|---|---|
DigiKey Part Number | C1206C105K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C105K5REC |
Description | CAP CER 1206 1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105K5RACAUTO | KEMET | 41.942 | 399-7011-1-ND | kr.2.09000 | Parametric Equivalent |
| C1206C105K5RACAUTO7210 | KEMET | 9.300 | 399-C1206C105K5RACAUTO7210CT-ND | kr.2.09000 | Parametric Equivalent |
| C1206C105K5RACTU | KEMET | 140.836 | 399-C1206C105K5RACTUCT-ND | kr.1.90000 | Parametric Equivalent |
| C1206C105K5RALTM | KEMET | 0 | 399-C1206C105K5RALTMTR-ND | kr.2.03491 | Parametric Equivalent |
| C1206C105K5RALTU | KEMET | 3.695 | 399-C1206C105K5RALTUCT-ND | kr.6.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.56517 | kr.1,412.92 |
| Unit Price without VAT: | kr.0.56517 |
|---|---|
| Unit Price with VAT: | kr.0.70646 |








