C1206T105K5RAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.63239
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.29072
Datasheet
MFG_CERCAPKEMET.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T105K5RAC

DigiKey Part Number
399-C1206T105K5RAC-ND
Manufacturer
Manufacturer Product Number
C1206T105K5RAC
Description
1.00UF 50.0V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
134kr.9.64731kr.1,292.74
Unit Price without VAT:kr.9.64731
Unit Price with VAT:kr.12.05914