
C1206C105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7011-2-ND - Tape & Reel (TR) 399-7011-1-ND - Cut Tape (CT) 399-7011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23000 | kr.12.30 |
| 50 | kr.0.89780 | kr.44.89 |
| 100 | kr.0.79570 | kr.79.57 |
| 500 | kr.0.62436 | kr.312.18 |
| 1.000 | kr.0.57142 | kr.571.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.51572 | kr.1,289.30 |
| 5.000 | kr.0.48214 | kr.2,410.70 |
| 7.500 | kr.0.46534 | kr.3,490.05 |
| 12.500 | kr.0.44672 | kr.5,584.00 |
| 17.500 | kr.0.43584 | kr.7,627.20 |
| 25.000 | kr.0.42537 | kr.10,634.25 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

