Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C105K5RALTM | |
|---|---|
DigiKey Part Number | 399-C1206C105K5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RALTM |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105K5RACAUTO | KEMET | 41.942 | 399-7011-1-ND | kr.2.09000 | Parametric Equivalent |
| C1206C105K5RACAUTO7210 | KEMET | 9.300 | 399-C1206C105K5RACAUTO7210CT-ND | kr.2.09000 | Parametric Equivalent |
| C1206C105K5RACTU | KEMET | 140.836 | 399-C1206C105K5RACTUCT-ND | kr.1.90000 | Parametric Equivalent |
| C1206C105K5RALTU | KEMET | 3.695 | 399-C1206C105K5RALTUCT-ND | kr.6.34000 | Parametric Equivalent |
| C1206C105K5REC | KEMET | 0 | C1206C105K5REC-ND | kr.0.56517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03491 | kr.5,087.27 |
| Unit Price without VAT: | kr.2.03491 |
|---|---|
| Unit Price with VAT: | kr.2.54364 |







