1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K4RAC7210

DigiKey Part Number
399-C1206C105K4RAC7210TR-ND - Tape & Reel (TR)
399-C1206C105K4RAC7210CT-ND - Cut Tape (CT)
399-C1206C105K4RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K4RAC7210
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K4RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105K4RACAUTOKEMET292399-C1206C105K4RACAUTOCT-NDkr.1.73000Parametric Equivalent
C1206C105K4RACTUKEMET189.991399-C1206C105K4RACTUCT-NDkr.1.54000Parametric Equivalent
C1206T105K4RCLTUKEMET4.998399-C1206T105K4RCLTUCT-NDkr.15.51000Parametric Equivalent
CL31B105KOFNFNESamsung Electro-Mechanics1421276-3096-1-NDkr.1.09000Parametric Equivalent
CL31B105KOFNNNESamsung Electro-Mechanics86.6061276-1783-1-NDkr.0.83000Parametric Equivalent
In-Stock: 1.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89100kr.8.91
50kr.0.63980kr.31.99
100kr.0.56220kr.56.22
500kr.0.43306kr.216.53
1.000kr.0.39325kr.393.25
2.500kr.0.35129kr.878.23
5.000kr.0.32603kr.1,630.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30523kr.3,052.30
20.000kr.0.28812kr.5,762.40
30.000kr.0.27955kr.8,386.50
50.000kr.0.27006kr.13,503.00
70.000kr.0.26450kr.18,515.00
100.000kr.0.25916kr.25,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500