1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105J4RACTU

DigiKey Part Number
399-C1206C105J4RACTUTR-ND - Tape & Reel (TR)
399-C1206C105J4RACTUCT-ND - Cut Tape (CT)
399-C1206C105J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105J4RACTU
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105J5RACTUKEMET40.350399-17461-1-NDkr.8.91000Upgrade
CC1206JKX7R7BB105YAGEO10.307311-1924-1-NDkr.2.44000Direct
12061C105JAT2AKYOCERA AVX189478-KGM31HR72A105JUCT-NDkr.5.58000Upgrade
CC1206JKX7R8BB105YAGEO2.388311-1925-1-NDkr.3.59000Upgrade
CC1206JKX7R9BB105YAGEO6.469311-3514-1-NDkr.3.01000Upgrade
In-Stock: 3.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.4.35200kr.43.52
50kr.3.39080kr.169.54
100kr.3.09540kr.309.54
500kr.2.59476kr.1,297.38
1.000kr.2.44009kr.2,440.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.27676kr.5,691.90
5.000kr.2.17828kr.10,891.40
7.500kr.2.12895kr.15,967.12
12.500kr.2.07427kr.25,928.37
17.500kr.2.04230kr.35,740.25
25.000kr.2.01153kr.50,288.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750