
C1206T104K1RACTU | |
|---|---|
DigiKey Part Number | 399-20293-2-ND - Tape & Reel (TR) 399-20293-1-ND - Cut Tape (CT) 399-20293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T104K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.62400 | kr.56.24 |
| 50 | kr.4.44300 | kr.222.15 |
| 100 | kr.4.07920 | kr.407.92 |
| 500 | kr.3.46380 | kr.1,731.90 |
| 1.000 | kr.3.27341 | kr.3,273.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.98768 | kr.11,950.72 |
| 8.000 | kr.2.88142 | kr.23,051.36 |
| 12.000 | kr.2.82818 | kr.33,938.16 |
| 20.000 | kr.2.76917 | kr.55,383.40 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

