
C1206C104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7008-2-ND - Tape & Reel (TR) 399-7008-1-ND - Cut Tape (CT) 399-7008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02100 | kr.10.21 |
| 50 | kr.0.73920 | kr.36.96 |
| 100 | kr.0.65240 | kr.65.24 |
| 500 | kr.0.50644 | kr.253.22 |
| 1.000 | kr.0.46149 | kr.461.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39422 | kr.1,576.88 |
| 8.000 | kr.0.36924 | kr.2,953.92 |
| 12.000 | kr.0.35673 | kr.4,280.76 |
| 20.000 | kr.0.34287 | kr.6,857.40 |
| 28.000 | kr.0.33477 | kr.9,373.56 |
| 40.000 | kr.0.32698 | kr.13,079.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

