Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

C1206C104J3GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J3GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104J3GALTU |
Description | CAP CER 0.1UF 25V NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J3GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104F3GACTU | KEMET | 6.379 | 399-C1206C104F3GACTUCT-ND | kr.43.30000 | Upgrade |
| C1206C104G3GACTU | KEMET | 2.068 | 399-C1206C104G3GACTUCT-ND | kr.24.98000 | Upgrade |
| C1206C104J1RACTU | KEMET | 12.031 | 399-C1206C104J1RACTUCT-ND | kr.4.25000 | Similar |
| C1206C104J1RALTU | KEMET | 0 | 399-C1206C104J1RALTUTR-ND | kr.1.23169 | Similar |
| C1206C104J3HACTU | KEMET | 1 | 399-C1206C104J3HACTUCT-ND | kr.13.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.05935 | kr.8,118.70 |
| Unit Price without VAT: | kr.4.05935 |
|---|---|
| Unit Price with VAT: | kr.5.07419 |







