1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J3HACTU

DigiKey Part Number
399-C1206C104J3HACTUTR-ND - Tape & Reel (TR)
399-C1206C104J3HACTUCT-ND - Cut Tape (CT)
399-C1206C104J3HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3HACTU
Description
CAP CER 0.1UF 25V X8R 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.8.33300kr.83.33
50kr.7.18080kr.359.04
100kr.6.66050kr.666.05
500kr.5.78164kr.2,890.82
1.000kr.5.50957kr.5,509.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.21367kr.10,427.34
4.000kr.4.78821kr.19,152.84
6.000kr.4.68803kr.28,128.18
10.000kr.4.58627kr.45,862.70
14.000kr.4.45200kr.62,328.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000