0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J3GACAUTO

DigiKey Part Number
399-7007-2-ND - Tape & Reel (TR)
399-7007-1-ND - Cut Tape (CT)
399-7007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3GACAUTO
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.364
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.09400kr.70.94
50kr.5.67180kr.283.59
100kr.5.23240kr.523.24
500kr.4.49062kr.2,245.31
1.000kr.4.26105kr.4,261.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.07203kr.8,144.06
4.000kr.3.91638kr.15,665.52
6.000kr.3.83840kr.23,030.40
10.000kr.3.75196kr.37,519.60
14.000kr.3.70141kr.51,819.74
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250