0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X473K1RACTU

DigiKey Part Number
399-C0805X473K1RACTUTR-ND - Tape & Reel (TR)
399-C0805X473K1RACTUCT-ND - Cut Tape (CT)
399-C0805X473K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X473K1RACTU
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F473K1RACTUKEMET2.500399-C0805F473K1RACTUCT-NDkr.0.65368Direct
C2012X7R2A473K125AETDK2.895445-173646-1-NDkr.1.59000Direct
C2012X8R2A473K125AETDK1.236445-C2012X8R2A473K125AECT-NDkr.2.03000Upgrade
08051C473KAZ2AKYOCERA AVX4.779478-KGF21KR72A473KUCT-NDkr.1.65000Similar
C2012X7T2E473K125AETDK4.946445-8884-1-NDkr.3.11000Similar
In-Stock: 2.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.75600kr.17.56
50kr.1.30740kr.65.37
100kr.1.16910kr.116.91
500kr.0.93540kr.467.70
1.000kr.0.86325kr.863.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.78722kr.1,968.05
5.000kr.0.74142kr.3,707.10
7.500kr.0.71848kr.5,388.60
12.500kr.0.69306kr.8,663.25
17.500kr.0.67820kr.11,868.50
25.000kr.0.66390kr.16,597.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000