
C0805F473K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F473K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F473K1RACTUCT-ND - Cut Tape (CT) 399-C0805F473K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F473K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65986 | kr.1,649.65 |
| 5.000 | kr.0.62002 | kr.3,100.10 |
| 7.500 | kr.0.60007 | kr.4,500.52 |
| 12.500 | kr.0.57797 | kr.7,224.62 |
| 17.500 | kr.0.56505 | kr.9,888.38 |
| 25.000 | kr.0.55261 | kr.13,815.25 |
| 62.500 | kr.0.52583 | kr.32,864.38 |
| 125.000 | kr.0.50968 | kr.63,710.00 |
| Unit Price without VAT: | kr.0.65986 |
|---|---|
| Unit Price with VAT: | kr.0.82483 |

