0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C473KAZ2A

DigiKey Part Number
478-KGF21KR72A473KUTR-ND - Tape & Reel (TR)
478-KGF21KR72A473KUCT-ND - Cut Tape (CT)
478-KGF21KR72A473KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C473KAZ2A
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C473KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.96400kr.9.64
50kr.0.69480kr.34.74
100kr.0.61240kr.61.24
500kr.0.47436kr.237.18
1.000kr.0.43175kr.431.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39676kr.793.52
4.000kr.0.36796kr.1,471.84
6.000kr.0.35355kr.2,121.30
10.000kr.0.33759kr.3,375.90
14.000kr.0.32826kr.4,595.64
20.000kr.0.31929kr.6,385.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250