

C2012X7T2E473K125AE | |
|---|---|
DigiKey Part Number | 445-8884-2-ND - Tape & Reel (TR) 445-8884-1-ND - Cut Tape (CT) 445-8884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E473K125AE |
Description | CAP CER 0.047UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E473K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.27240 | kr.127.24 |
| 500 | kr.1.02264 | kr.511.32 |
| 1.000 | kr.0.94548 | kr.945.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85685 | kr.1,713.70 |
| 4.000 | kr.0.80615 | kr.3,224.60 |
| 6.000 | kr.0.78075 | kr.4,684.50 |
| 10.000 | kr.0.75262 | kr.7,526.20 |
| 14.000 | kr.0.73616 | kr.10,306.24 |
| 20.000 | kr.0.72034 | kr.14,406.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



