
C2012X7R2A473K125AE | |
|---|---|
DigiKey Part Number | 445-173646-2-ND - Tape & Reel (TR) 445-173646-1-ND - Cut Tape (CT) 445-173646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A473K125AE |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A473K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.66820 | kr.33.41 |
| 100 | kr.0.58900 | kr.58.90 |
| 500 | kr.0.45508 | kr.227.54 |
| 1.000 | kr.0.41375 | kr.413.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36896 | kr.737.92 |
| 4.000 | kr.0.34185 | kr.1,367.40 |
| 6.000 | kr.0.32828 | kr.1,969.68 |
| 10.000 | kr.0.31323 | kr.3,132.30 |
| 14.000 | kr.0.30444 | kr.4,262.16 |
| 20.000 | kr.0.29599 | kr.5,919.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

