Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C821K2RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C821K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C821K2RALTU |
Description | CAP CER 820PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821JAGACTU | KEMET | 756 | 399-C0805C821JAGACTUCT-ND | kr.2.60000 | Upgrade |
| C0805C821JCGACTU | KEMET | 3.417 | 399-C0805C821JCGACTUCT-ND | kr.5.52000 | Upgrade |
| C0805C821K2RACTU | KEMET | 0 | 399-C0805C821K2RACTUTR-ND | kr.0.49584 | Parametric Equivalent |
| C0805C821K2RALTM | KEMET | 0 | 399-C0805C821K2RALTMTR-ND | kr.0.61142 | Parametric Equivalent |
| 08052C821KAT2A | KYOCERA AVX | 4.176 | 478-10456-1-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58200 | kr.2,328.00 |
| Unit Price without VAT: | kr.0.58200 |
|---|---|
| Unit Price with VAT: | kr.0.72750 |





