C0805C821K2RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.49584
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58200
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.07635
Datasheet
820 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C821K2RALTM

DigiKey Part Number
399-C0805C821K2RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C821K2RALTM
Description
820.PF 200V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C821K2RACTUKEMET0399-C0805C821K2RACTUTR-NDkr.0.49584Parametric Equivalent
C0805C821K2RALTUKEMET0399-C0805C821K2RALTUTR-NDkr.0.58200Parametric Equivalent
0805B821K201CTWalsin Technology Corporation01292-0805B821K201CTTR-NDkr.0.07635Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61142kr.2,445.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.61142
Unit Price with VAT:kr.0.76428