820 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C821JCGACTU

DigiKey Part Number
399-C0805C821JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C821JCGACTUCT-ND - Cut Tape (CT)
399-C0805C821JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C821JCGACTU
Description
CAP CER 820PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C821JCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.417
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.48700kr.34.87
50kr.2.68560kr.134.28
100kr.2.43960kr.243.96
500kr.2.02410kr.1,012.05
1.000kr.1.89560kr.1,895.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.75993kr.4,399.82
5.000kr.1.67816kr.8,390.80
7.500kr.1.63720kr.12,279.00
12.500kr.1.59179kr.19,897.38
17.500kr.1.56524kr.27,391.70
25.000kr.1.53970kr.38,492.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000