
C0805C821JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C821JAGACTUCT-ND - Cut Tape (CT) 399-C0805C821JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821JAGACTU |
Description | CAP CER 820PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821JCGACTU | KEMET | 3.417 | 399-C0805C821JCGACTUCT-ND | kr.5.52000 | Upgrade |
| C0805C821JAGACAUTO | KEMET | 9.782 | 399-15794-1-ND | kr.2.79000 | Parametric Equivalent |
| C2012C0G2E821J060AA | TDK | 159 | 445-4140-1-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16780 | kr.58.39 |
| 100 | kr.1.04170 | kr.104.17 |
| 500 | kr.0.82876 | kr.414.38 |
| 1.000 | kr.0.76308 | kr.763.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66456 | kr.2,658.24 |
| 8.000 | kr.0.62797 | kr.5,023.76 |
| 12.000 | kr.0.60964 | kr.7,315.68 |
| 20.000 | kr.0.58933 | kr.11,786.60 |
| 28.000 | kr.0.57745 | kr.16,168.60 |
| 40.000 | kr.0.56603 | kr.22,641.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

