Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

08052C821JAT2A | |
|---|---|
DigiKey Part Number | 08052C821JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08052C821JAT2A |
Description | CAP CER 820PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C821JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000821JXT | Knowles Syfer | 0 | 0805J2000821JXT-ND | kr.1.53056 | Direct |
| CC0805JRX7RABB821 | YAGEO | 0 | 08052R821JBB20D-ND | kr.0.17777 | Direct |
| 0805J2000821FCT | Knowles Syfer | 0 | 0805J2000821FCT-ND | kr.2.94253 | Upgrade |
| 0805J2000821GCT | Knowles Syfer | 0 | 0805J2000821GCT-ND | kr.1.58667 | Upgrade |
| 0805J2000821JCT | Knowles Syfer | 0 | 0805J2000821JCT-ND | kr.1.53056 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50543 | kr.2,021.72 |
| Unit Price without VAT: | kr.0.50543 |
|---|---|
| Unit Price with VAT: | kr.0.63179 |





