Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0805C331J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C331J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C331J5RALTU |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C331F1GACTU | KEMET | 4.678 | 399-C0805C331F1GACTUCT-ND | kr.7.73000 | Upgrade |
| C0805C331F2GACTU | KEMET | 0 | 399-C0805C331F2GACTUTR-ND | kr.2.99881 | Upgrade |
| C0805C331F5GACTU | KEMET | 9.569 | 399-C0805C331F5GACTUCT-ND | kr.6.97000 | Upgrade |
| C0805C331G1GACTU | KEMET | 5.182 | 399-C0805C331G1GACTUCT-ND | kr.4.69000 | Upgrade |
| C0805C331G2GACTU | KEMET | 0 | 399-C0805C331G2GACTUTR-ND | kr.1.58264 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77272 | kr.3,090.88 |
| Unit Price without VAT: | kr.0.77272 |
|---|---|
| Unit Price with VAT: | kr.0.96590 |


