330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331G5GACTU

DigiKey Part Number
399-C0805C331G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C331G5GACTUCT-ND - Cut Tape (CT)
399-C0805C331G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331G5GACTU
Description
CAP CER 330PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C331F1GACTUKEMET4.678399-C0805C331F1GACTUCT-NDkr.7.73000Upgrade
C0805C331F5GACTUKEMET9.569399-C0805C331F5GACTUCT-NDkr.6.97000Upgrade
C0805C331G1GACTUKEMET5.182399-C0805C331G1GACTUCT-NDkr.4.69000Upgrade
C0805C331J5GACTUKEMET38.805399-C0805C331J5GACTUCT-NDkr.0.63000Similar
KGM21BCG1H331GTKYOCERA AVX2.740478-KGM21BCG1H331GTCT-NDkr.2.98000Direct
In-Stock: 2.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63700kr.26.37
50kr.2.00220kr.100.11
100kr.1.80690kr.180.69
500kr.1.47760kr.738.80
1.000kr.1.37584kr.1,375.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22324kr.4,892.96
8.000kr.1.16652kr.9,332.16
12.000kr.1.13811kr.13,657.32
20.000kr.1.10663kr.22,132.60
28.000kr.1.08821kr.30,469.88
40.000kr.1.07050kr.42,820.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250