C0805C271J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.432
Unit Price: kr.6.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.97482
Datasheet

Upgrade


KEMET
In Stock: 7.788
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.20144
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.86339
Datasheet

Upgrade


KEMET
In Stock: 6.630
Unit Price: kr.3.84000
Datasheet

Upgrade


KEMET
In Stock: 4.846
Unit Price: kr.1.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34562
Datasheet

Upgrade


KEMET
In Stock: 3.775
Unit Price: kr.2.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.35578
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31800
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34216
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.30451
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C271J3RACTU

DigiKey Part Number
399-C0805C271J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C271J3RACTU
Description
CAP CER 270PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68603kr.2,744.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.68603
Unit Price with VAT:kr.0.85754