Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C271G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271G3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C271G3GACTU |
Description | CAP CER 270PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271F1GACTU | KEMET | 3.154 | 399-C0805C271F1GACTUCT-ND | kr.7.37000 | Upgrade |
| C0805C271F3GACTU | KEMET | 0 | 399-C0805C271F3GACTUTR-ND | kr.2.06210 | Upgrade |
| C0805C271F5GACTU | KEMET | 6.311 | 399-C0805C271F5GACTUCT-ND | kr.6.67000 | Upgrade |
| C0805C271G1GACTU | KEMET | 0 | 399-C0805C271G1GACTUTR-ND | kr.1.24809 | Upgrade |
| C0805C271G2GACTU | KEMET | 0 | 399-C0805C271G2GACTUTR-ND | kr.1.17018 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86474 | kr.3,458.96 |
| Unit Price without VAT: | kr.0.86474 |
|---|---|
| Unit Price with VAT: | kr.1.08093 |



