


C0805C271J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C271J5RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C271J5RACTU |
Description | CAP CER 270PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61300 | kr.16.13 |
| 50 | kr.1.19560 | kr.59.78 |
| 100 | kr.1.06750 | kr.106.75 |
| 500 | kr.0.85222 | kr.426.11 |
| 1.000 | kr.0.78573 | kr.785.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72085 | kr.2,883.40 |
| 8.000 | kr.0.61869 | kr.4,949.52 |
| 12.000 | kr.0.60289 | kr.7,234.68 |
| 20.000 | kr.0.60005 | kr.12,001.00 |
| 28.000 | kr.0.58516 | kr.16,384.48 |
| 40.000 | kr.0.58351 | kr.23,340.40 |
| 48.000 | kr.0.58080 | kr.27,878.40 |
| 96.000 | kr.0.56235 | kr.53,985.60 |
| 100.000 | kr.0.56137 | kr.56,137.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

