Upgrade
Upgrade
Direct
Upgrade

C0805C271G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C271G1GACTU |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271F1GACTU | KEMET | 3.154 | 399-C0805C271F1GACTUCT-ND | kr.7.29000 | Upgrade |
| C0805C271G2GACTU | KEMET | 0 | 399-C0805C271G2GACTUTR-ND | kr.1.15740 | Upgrade |
| KGM21BCG2A271GT | KYOCERA AVX | 8.314 | 478-KGM21BCG2A271GTCT-ND | kr.2.54000 | Direct |
| KGM21BCG2A271FT | KYOCERA AVX | 4.597 | 478-KGM21BCG2A271FTCT-ND | kr.3.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23446 | kr.4,937.84 |
| Unit Price without VAT: | kr.1.23446 |
|---|---|
| Unit Price with VAT: | kr.1.54308 |



