Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08051C271JAT2A | |
|---|---|
DigiKey Part Number | 08051C271JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C271JAT2A |
Description | CAP CER 270PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C271JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08052C271JAT2A | KYOCERA AVX | 0 | 08052C271JAT2A-ND | kr.0.35935 | Upgrade |
| KGM21BCG2A271FT | KYOCERA AVX | 4.597 | 478-KGM21BCG2A271FTCT-ND | kr.3.49000 | Upgrade |
| KGM21BCG2A271GT | KYOCERA AVX | 8.314 | 478-KGM21BCG2A271GTCT-ND | kr.2.54000 | Upgrade |
| KGM21BCG2A271JT | KYOCERA AVX | 13.858 | 478-KGM21BCG2A271JTCT-ND | kr.1.33000 | Upgrade |
| KGM21ECG2D271FU | KYOCERA AVX | 1.842 | 478-KGM21ECG2D271FUCT-ND | kr.5.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35173 | kr.1,406.92 |
| Unit Price without VAT: | kr.0.35173 |
|---|---|
| Unit Price with VAT: | kr.0.43966 |




