C1206C223M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.27914
Datasheet

Upgrade


KEMET
In Stock: 7.684
Unit Price: kr.8.58000
Datasheet

Upgrade


KEMET
In Stock: 39.899
Unit Price: kr.3.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81255
Datasheet

Upgrade


KEMET
In Stock: 6.219
Unit Price: kr.3.46000
Datasheet

Upgrade


KEMET
In Stock: 1.940
Unit Price: kr.7.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.45547
Datasheet

Upgrade


KEMET
In Stock: 3.199
Unit Price: kr.2.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56162
Datasheet

Upgrade


KEMET
In Stock: 38.565
Unit Price: kr.2.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.67032
Datasheet

Upgrade


KEMET
In Stock: 195
Unit Price: kr.2.69000
Datasheet

Upgrade


KEMET
In Stock: 1.535
Unit Price: kr.1.98000
Datasheet

Upgrade


KEMET
In Stock: 3.249
Unit Price: kr.2.43000
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223M1RACTU

DigiKey Part Number
399-C1206C223M1RACTUTR-ND - Tape & Reel (TR)
399-C1206C223M1RACTUCT-ND - Cut Tape (CT)
399-C1206C223M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223M1RACTU
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36000kr.1,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.36000
Unit Price with VAT:kr.0.45000