
C1206C223KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223KARACTUTR-ND - Tape & Reel (TR) 399-C1206C223KARACTUCT-ND - Cut Tape (CT) 399-C1206C223KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KARACTU |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223JAGACTU | KEMET | 1.327 | 399-15096-1-ND | kr.7.54000 | Upgrade |
| C1206C223KBRACTU | KEMET | 4.415 | 399-15097-1-ND | kr.2.03000 | Upgrade |
| C1206C223KCRACTU | KEMET | 16.375 | 399-13296-1-ND | kr.1.90000 | Upgrade |
| C1206V223KBRACTU | KEMET | 2.060 | 399-C1206V223KBRACTUCT-ND | kr.6.28000 | Upgrade |
| C1206C223KARACAUTO | KEMET | 2.241 | 399-C1206C223KARACAUTOCT-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.25280 | kr.62.64 |
| 100 | kr.1.11900 | kr.111.90 |
| 500 | kr.0.89368 | kr.446.84 |
| 1.000 | kr.0.82407 | kr.824.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71969 | kr.2,878.76 |
| 8.000 | kr.0.68091 | kr.5,447.28 |
| 12.000 | kr.0.66149 | kr.7,937.88 |
| 20.000 | kr.0.63998 | kr.12,799.60 |
| 28.000 | kr.0.62739 | kr.17,566.92 |
| 40.000 | kr.0.61529 | kr.24,611.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

