
C1206C223J1RACTU | |
---|---|
DigiKey Part Number | 399-C1206C223J1RACTUTR-ND - Tape & Reel (TR) 399-C1206C223J1RACTUCT-ND - Cut Tape (CT) 399-C1206C223J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J1RACTU |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.1.07500 | kr.10.75 |
50 | kr.0.72320 | kr.36.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.59040 | kr.2,361.60 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |