
C1206C223K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C223K2RACTUCT-ND - Cut Tape (CT) 399-C1206C223K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K2RACTU |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 50 | kr.1.19700 | kr.59.85 |
| 100 | kr.1.06770 | kr.106.77 |
| 500 | kr.0.85044 | kr.425.22 |
| 1.000 | kr.0.78350 | kr.783.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68298 | kr.2,731.92 |
| 8.000 | kr.0.64565 | kr.5,165.20 |
| 12.000 | kr.0.62696 | kr.7,523.52 |
| 20.000 | kr.0.60624 | kr.12,124.80 |
| 28.000 | kr.0.59413 | kr.16,635.64 |
| 40.000 | kr.0.58247 | kr.23,298.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

