
C1206C223JAGACTU | |
|---|---|
DigiKey Part Number | 399-15096-2-ND - Tape & Reel (TR) 399-15096-1-ND - Cut Tape (CT) 399-15096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223JAGACTU |
Description | CAP CER 0.022UF 250V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223JAGACAUTO | KEMET | 19.973 | 399-11905-1-ND | kr.7.67000 | Parametric Equivalent |
| C3216C0G2E223J160AA | TDK | 12.363 | 445-15421-1-ND | kr.5.45000 | Direct |
| C3216NP02E223J160AA | TDK | 2.273 | 445-172542-1-ND | kr.5.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.87500 | kr.48.75 |
| 50 | kr.3.82300 | kr.191.15 |
| 100 | kr.3.49900 | kr.349.90 |
| 500 | kr.2.95140 | kr.1,475.70 |
| 1.000 | kr.2.78187 | kr.2,781.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.64239 | kr.5,284.78 |
| 4.000 | kr.2.52755 | kr.10,110.20 |
| 6.000 | kr.2.47002 | kr.14,820.12 |
| 10.000 | kr.2.40624 | kr.24,062.40 |
| 14.000 | kr.2.36896 | kr.33,165.44 |
| 20.000 | kr.2.33308 | kr.46,661.60 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

