C0805C153K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5.221
Unit Price: kr.4.42000
Datasheet

Upgrade


KEMET
In Stock: 2.161
Unit Price: kr.5.57000
Datasheet

Upgrade


KEMET
In Stock: 3.040
Unit Price: kr.2.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82459
Datasheet

Upgrade


KEMET
In Stock: 16.197
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 7.087
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.452
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18524
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23959
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18982
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50936
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.630
Unit Price: kr.2.50000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C153K1RALTU

DigiKey Part Number
399-C0805C153K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153K1RALTU
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52392kr.2,095.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.52392
Unit Price with VAT:kr.0.65490