C0805C102K5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 54.405
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.365
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.276
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.515
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 587.788
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43815
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46277
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.914
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32421
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.198
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.752
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C102K5RECTU

DigiKey Part Number
399-C0805C102K5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C102K5RECTU
Description
CAP CER 0805 1NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102K5RAC7210KEMET54.405399-C0805C102K5RAC7210CT-NDkr.0.70000Parametric Equivalent
C0805C102K5RAC7215KEMET12.365399-C0805C102K5RAC7215CT-NDkr.0.89000Parametric Equivalent
C0805C102K5RAC7411KEMET0399-7361-2-NDkr.0.00000Parametric Equivalent
C0805C102K5RACAUTOKEMET6.276399-6921-1-NDkr.0.95000Parametric Equivalent
C0805C102K5RACTMKEMET10.515399-C0805C102K5RAC7025CT-NDkr.0.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.26539kr.2,123.12
Unit Price without VAT:kr.0.26539
Unit Price with VAT:kr.0.33174