Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C102K5RAL3124 | |
|---|---|
DigiKey Part Number | 399-C0805C102K5RAL3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RAL3124 |
Description | 1000PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K5RAC7210 | KEMET | 54.405 | 399-C0805C102K5RAC7210CT-ND | kr.0.70000 | Parametric Equivalent |
| C0805C102K5RAC7215 | KEMET | 12.365 | 399-C0805C102K5RAC7215CT-ND | kr.0.89000 | Parametric Equivalent |
| C0805C102K5RAC7411 | KEMET | 0 | 399-7361-2-ND | kr.0.00000 | Parametric Equivalent |
| C0805C102K5RACAUTO | KEMET | 5.776 | 399-6921-1-ND | kr.0.95000 | Parametric Equivalent |
| C0805C102K5RACTM | KEMET | 10.515 | 399-C0805C102K5RAC7025CT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.43815 | kr.6,572.25 |
| Unit Price without VAT: | kr.0.43815 |
|---|---|
| Unit Price with VAT: | kr.0.54769 |



