C0805C102K5RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.776
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.752
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.800
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.06373
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C102K5RECAUTO7210

DigiKey Part Number
C0805C102K5RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C102K5RECAUTO7210
Description
CAP CER 0805 1NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K5RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102K5RACAUTOKEMET5.776399-6921-1-NDkr.0.95000Parametric Equivalent
C0805C102K5RECAUTOKEMET2.752399-17883-1-NDkr.1.59000Parametric Equivalent
C0805S102K5RACAUTOKEMET7.800399-C0805S102K5RACAUTOCT-NDkr.2.28000Parametric Equivalent
MT21B102K500CTWalsin Technology Corporation01292-MT21B102K500CTTR-NDkr.0.06373Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23181kr.2,318.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.23181
Unit Price with VAT:kr.0.28976