Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-7361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RAC7411 |
Description | CAP CER 1000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J1GACTU | KEMET | 8.572 | 399-C0805C102J1GACTUCT-ND | kr.2.28000 | Upgrade |
| C0805C102J1RACTU | KEMET | 3.146 | 399-C0805C102J1RACTUCT-ND | kr.2.54000 | Upgrade |
| C0805C102J2RACTU | KEMET | 446 | 399-C0805C102J2RACTUCT-ND | kr.2.92000 | Upgrade |
| C0805C102J5GACTU | KEMET | 423.814 | 399-C0805C102J5GACTUCT-ND | kr.0.76000 | Upgrade |
| C0805C102J5RACTU | KEMET | 56.336 | 399-C0805C102J5RACTUCT-ND | kr.0.76000 | Upgrade |




