C0805C102K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 54.455
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.365
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.276
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.515
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 593.886
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43815
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46277
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.914
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.228
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.752
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26539
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C102K5REC

DigiKey Part Number
C0805C102K5REC-ND
Manufacturer
Manufacturer Product Number
C0805C102K5REC
Description
CAP CER 0805 1NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K5REC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102K5RAC7210KEMET54.455399-C0805C102K5RAC7210CT-NDkr.0.70000Parametric Equivalent
C0805C102K5RAC7215KEMET12.365399-C0805C102K5RAC7215CT-NDkr.0.89000Parametric Equivalent
C0805C102K5RAC7411KEMET0399-7361-2-NDkr.0.00000Parametric Equivalent
C0805C102K5RACAUTOKEMET6.276399-6921-1-NDkr.0.95000Parametric Equivalent
C0805C102K5RACTMKEMET10.515399-C0805C102K5RAC7025CT-NDkr.0.89000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.32421kr.1,296.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.32421
Unit Price with VAT:kr.0.40526