Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

C0805C102F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C102F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102F5GALTU |
Description | CAP CER 1000PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F1GACTU | KEMET | 6.177 | 399-7982-1-ND | kr.9.07000 | Upgrade |
| C0805C102F1GALTU | KEMET | 0 | 399-C0805C102F1GALTUTR-ND | kr.2.46650 | Upgrade |
| C0805C102F5GACAUTO | KEMET | 14.044 | 399-C0805C102F5GACAUTOCT-ND | kr.8.24000 | Parametric Equivalent |
| C0805C102F5GACTU | KEMET | 9.615 | 399-C0805C102F5GACTUCT-ND | kr.8.18000 | Parametric Equivalent |
| C0805T102F5GCLTU | KEMET | 0 | 399-C0805T102F5GCLTUTR-ND | kr.10.20905 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.16460 | kr.8,658.40 |
| Unit Price without VAT: | kr.2.16460 |
|---|---|
| Unit Price with VAT: | kr.2.70575 |








