
C0805C102F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C102F5GACTUCT-ND - Cut Tape (CT) 399-C0805C102F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102F5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F5GACAUTO | KEMET | 13.198 | 399-C0805C102F5GACAUTOCT-ND | kr.8.33000 | Parametric Equivalent |
| KGM21BCG2A102FT | KYOCERA AVX | 3.759 | 478-KGM21BCG2A102FTCT-ND | kr.5.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.27000 | kr.8.27 |
| 10 | kr.5.37200 | kr.53.72 |
| 50 | kr.4.22940 | kr.211.47 |
| 100 | kr.3.87810 | kr.387.81 |
| 500 | kr.3.28410 | kr.1,642.05 |
| 1.000 | kr.3.10032 | kr.3,100.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.82462 | kr.11,298.48 |
| 8.000 | kr.2.72209 | kr.21,776.72 |
| 12.000 | kr.2.67072 | kr.32,048.64 |
| 20.000 | kr.2.61379 | kr.52,275.80 |
| Unit Price without VAT: | kr.8.27000 |
|---|---|
| Unit Price with VAT: | kr.10.33750 |

