Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade

0805J1000102FCT | |
|---|---|
DigiKey Part Number | 0805J1000102FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000102FCT |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000102FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000102FAT | Knowles Syfer | 0 | 0805J1000102FAT-ND | kr.12.06033 | Parametric Equivalent |
| 0805J1000102FGTH20 | Knowles Syfer | 0 | 1608-0805J1000102FGTH20TR-ND | kr.2.73108 | Parametric Equivalent |
| 0805Y1000102FAT | Knowles Syfer | 0 | 0805Y1000102FAT-ND | kr.15.28308 | Parametric Equivalent |
| C0805C102F1GALTU | KEMET | 0 | 399-C0805C102F1GALTUTR-ND | kr.2.46650 | Direct |
| CC0805FRNPO0BN102 | YAGEO | 447 | 311-3585-1-ND | kr.1.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.99113 | kr.8,973.39 |
| Unit Price without VAT: | kr.2.99113 |
|---|---|
| Unit Price with VAT: | kr.3.73891 |






