C0603C681G8GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.147
Unit Price: kr.7.30000
Datasheet

Upgrade


KEMET
In Stock: 7.024
Unit Price: kr.7.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.42120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30392
Datasheet

Upgrade


KEMET
In Stock: 5.104
Unit Price: kr.4.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.00467
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46973
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46973
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46973
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46973
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681G8GALTU

DigiKey Part Number
399-C0603C681G8GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C681G8GALTU
Description
CAP CER 680PF 10V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±2% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C681G8GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.00467kr.8,018.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.00467
Unit Price with VAT:kr.2.50584